FCI 20021121-00006C4LF Pin Strip 6 Pins 1.27mm Pitch Standard 1pc

MPN
20021121-00006C4LF
Brand
FCI
EAN-13
2050005837031
Order Code
02-9992
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Number of Positions:

    6 10 20
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.466
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,438 in stock

The FCI 20021121-00006C4LF pin strip features six pins with a contact spacing of 1.27 mm, providing reliable connectivity. It is suitable for use in electronic circuit boards and applications requiring a standard pin strip configuration. This component is commonly utilised in communication and data transfer devices.
Type Pin strip (standard)
Number of Positions 6
Pitch 1.27mm
Connection Angle 180°
Cross Section 1.27mm

Reviews

Be the first to submit a review

Trustpilot