FCI 10090770-S154ALF D-SUB Receptacle 15-Pin 180° Solder Bucket

Image Representative of Range

FCI 10090770-S154ALF D-SUB Receptacle 15-Pin 180° Solder Bucket

MPN
10090770-S154ALF
Brand
FCI
EAN-13
2050003691154
Order Code
02-9990
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.801
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

The FCI D-SUB 10090770-S154ALF is a D-sub receptacle featuring a 180° angle and includes 15 solder bucket pins. Manufactured by FCI, it is designed for reliable electronic connections in various equipment. It is typically used in telecommunications, computing, and industrial applications.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Contact Material Copper alloy
Misc Attribute D-SUB
No. of Rows 3
Number of pins 15
Temperature Range -55 - 125°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot