FatMax® Red Ergo Aviation Snips Left Cut 250mm (10in)

STANLEY Brand: STANLEY

The Stanley FatMax® Ergo Aviation Snips with black oxide coated blades, with one serrated edge for grip/anti-slip and one smooth edge for an overall cleaner cutting finish with blade markings for increased precision. They stay sharper longer to deliver up to 20x the cutting life of competitive models, which equates to 50,000 cycles per tool (when cutting 22 gauge stainless steel).

Fitted with ergonomic handles that feature a reduced handle span by 20%, to prevent ‘over-stretch’, lowering the stress on the hand and arm muscles. This helps reduce the risk of strain and injury, ultimately less effort is required. Improved handle ergonomics provide better support to the finger and palm grip areas.

Constructed from a chrome molybdenum alloy with a tapered front-end design that allows more manoeuvrability, improving accessibility. Improved pivot bolt design for increased durability, the new low profile design helps with restricted access whilst also improving strength. Fitted with a spring loaded latch, making it easier to open/close.

1 x Stanley Tools FatMax® Red Ergo Aviation Snips Left Cut 250mm (10in)

Description Image Product Buy Pricing (Ex VAT) Type of Cut Type Overall Length
Stanley FMHT73755-0 FatMax® Red Ergo Aviation Snips Left Cut 250mm (10in)
Stanley FMHT73755-0 FatMax® Red Ergo Aviation Snips Left Cut 250mm (10in)
Standard range
Order code: 97-2668
MPN: FMHT73755-0

Despatched within 4 working days - 5 in stock
1+ £18.99
Price per unit Ex VAT
Left Handed Aviation snips 250mm
Stanley FMHT73756-0 FatMax® Yellow Ergo Aviation Snips Straight Cut 250mm (10in)
Stanley FMHT73756-0 FatMax® Yellow Ergo Aviation Snips Straight Cut 250mm (10in)
Standard range
Order code: 97-2669
MPN: FMHT73756-0

Despatched within 2 working days - 20 in stock
1+ £17.86
Price per unit Ex VAT
Straight Cut Aviation snips 250mm
Stanley FMHT73557-0 FatMax® Green Ergo Aviation Snips Right Cut 250mm (10in)
Stanley FMHT73557-0 FatMax® Green Ergo Aviation Snips Right Cut 250mm (10in)
Extended range
Order code: 97-6538
MPN: FMHT73557-0

Available to back orderPlease contact us for lead time
1+ £18.99
Price per unit Ex VAT
Right Handed Aviation snips 250mm

Trustpilot