Fastron PISN-221M-04 PISN-221M-04 Inductor Surface Mount 220 µH 0.39 Ω 1.7 A

MPN
PISN-221M-04
Brand
Fastron
EAN-13
2050001167705
Order Code
16-3027
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.951
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 252 in stock

Fastron PISN-221M-04 is a surface-mount inductor specifically designed for high-performance applications requiring stable inductance values. Featuring an inductance of 220 microhenries and a DC resistance of 0.39 ohms, this inductor supports a maximum current rating of 1.7 amperes, making it suitable for use in power supply circuits, filtering, and energy storage applications. Its compact size caters to modern electronic circuit designs where space efficiency is crucial. The robust construction ensures minimal electromagnetic interference and reliable performance in demanding environments. This component is ideal for engineers seeking a dependable solution for integrating inductors into tight spaces without compromising on electrical characteristics.
Type Inductor
Inductance 220uH
Current 1.7A
Tolerance 20%
Case Size 9.5mm
Content 1
Height 11.5mm
Inductance (L) 220µH
Length 13.3mm
Material Duplex steel
Product Type Inductor
Resistance 0.39Ω
Sample rate 0.1MHz

Reviews

Be the first to submit a review

Trustpilot