Fastron PISN-101M-04 PISN Inductor 100 µH 0.21 Ω 2.6 A SMD 1 pc Surface Mount

MPN
PISN-101M-04
Brand
Fastron
EAN-13
2050001167682
Order Code
16-3026
Country of Origin
Malaysia
View Full Product Range (12)

Discontinued


Fastron PISN-101M-04 inductor is a surface-mount device engineered for efficient performance in electronic circuits. Designed with a fixed inductance of 100 microhenries, this component offers a resistance of 0.21 ohms and can handle a current of up to 2.6 amperes. These specifications make the PISN-101M-04 well-suited for filtering applications in power supplies and as part of signal processing circuits where precise inductance values are crucial. This inductor's compact design integrates seamlessly into high-density circuit boards, while its robust construction ensures consistent performance under varying electrical conditions.
Type Inductor
Inductance 100uH
Current 2.6A
Tolerance 20%
Case Size 9.5mm
Content 1
Height 11.5mm
Inductance (L) 100µH
Length 13.3mm
Material Duplex steel
Product Type Inductor
Resistance 0.21Ω
Sample rate 0.1MHz

Trustpilot