Fastron PISM-1R5M-04 PISM Inductor SMD 1.5 µH 0.009 Ω 9 A Surface Mount

MPN
PISM-1R5M-04
Brand
Fastron
EAN-13
2050001167583
Order Code
16-3021
Country of Origin
Malaysia
View Full Product Range (12)

Discontinued


Fastron PISM-1R5M-04 is a surface-mount device (SMD) inductor specifically designed for efficient power management across various applications. This inductor features an inductance of 1.5 microhenries (µH) and a remarkably low DC resistance of just 0.009 ohms, supporting a substantial current rating of up to 9 amperes, making it suitable for high-frequency switching power supplies, DC-DC converters, and filtering applications. The component's robust construction ensures reliability and performance in demanding environments, catering to the exacting standards of professional engineering contexts. Designed for miniaturisation in compact circuits, this inductor is a critical component in advanced electronic devices that require precise energy conversion and minimal footprint.
Type Inductor
Current 9A
Tolerance 20%
Case Size 9.5mm
Content 1
Height 5.35mm
Inductance (L) 1.5µH
Length 13mm
Material Duplex steel
Material (details) Ferrite
Product Type Inductor
Resistance 0.009Ω
Resonance 90MHz
Sample rate 100kHz

Trustpilot