Fastron PISM-151M-04 Inductor SMD 150 µH 0.42 Ω 1 A 1 pc Surface Mount

MPN
PISM-151M-04
Brand
Fastron
EAN-13
2050000580345
Order Code
16-3020
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

Fastron PISM-151M-04 is a surface mount device (SMD) inductor, characterised by its 150 µH inductance, making it suitable for a variety of filtering and energy storage applications in electronic circuits. The component exhibits a DC resistance of 0.42 ohms and can handle a current of up to 1 ampere, indicating its capacity for reliable performance in power supply and signal processing roles. Typically utilised in moving coil meters, this inductor is also adaptable for use in switch-mode power supplies and telecommunications equipment, where size and efficiency are critical.
Type Inductor
Current 1A
Tolerance 20%
Case Size 9.5mm
Content 1
Height 5.35mm
Inductance (L) 150µH
Length 13mm
Material Duplex steel
Material (details) Ferrite
Product Type Inductor
Resistance 0.42Ω
Resonance 5.3MHz
Sample rate 100kHz

Reviews

Be the first to submit a review

Trustpilot