FASTECH B25-SKL000025 Hook-and-Loop Tape 25m x 25mm White Hot Melt Adhesive

Order Code:

02-9932

Brand: Fastech MPN: B25-SKL000025 EAN-13: 7640108886330
Qty Unit Price (Ex VAT)
1+ £61.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Fastech® manufactures the B25-SKL000025, a white hook-and-loop tape with a stick-on hot melt adhesive, measuring 25 metres in length and 25 millimetres in width. This versatile Velcro product is ideal for securing items in a variety of settings, from home projects to professional applications. Its strong adhesive ensures reliable attachment on various surfaces.
Type Hook-and-loop tape
Width 25mm
Length 25m
Colour White
Dimensions (L x W) 25 m x 25 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Hook and loop pad
Max. temperature +80°C
Min. temperature -5°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot