Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 232331 N Townhouse With Painting Scaffold

Order Code:  

55-5320

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 232331  Copy to clipboard EAN-13: 4104090323318
  • Country of Origin:
 Report an error

Discontinued

This N scale townhouse with painting scaffold from Faller is a superb addition to any model railway set. Featuring a three-tier scaffold at the front of the house, while the back of the building has a half-timbered upper floor and a small annex on the ground floor.


  • For designing model railway stations and cities
  • Size: N
  • Length: 52mm
  • Height: 83mm
  • Width: 63mm
  • Age group from 15 years
  • Manufacturer's part 232331

Reviews


Be the first to submit a review