Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 222206 N Old Gravel Plant

Order Code:  

55-3593

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 222206  Copy to clipboard EAN-13: 4104090222062
  • Country of Origin:
 Report an error

Discontinued

This N scale old gravel plant from Faller is a superb addition to any model set. Manufactured to include the finest details in a wooden construction with different hoppers for loading the vehicles or wagons.


  • For designing industrial areas
  • Size: N
  • Width: 95mm
  • Length: 146mm
  • Age class: 15 years and over
  • Manufacturer's part 222206

Reviews


Be the first to submit a review