Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 222205 N Old Coal Mine

Order Code:  

55-3592

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 222205  Copy to clipboard EAN-13: 4104090222055
  • Country of Origin:
 Report an error

Discontinued

This N scale old coal mine from Faller is a superb addition to any model set. Manufactured to include the finest details, the coal mine has a wooden construction with various loading and unloading options.


  • For designing industrial areas
  • Size: N
  • Length: 200mm
  • Width 185mm
  • Age group from 15 years
  • Manufacturer's part 222205

Reviews


Be the first to submit a review