Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 222124 N Platform With Decoration Parts

Order Code:  

55-2725

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 222124  Copy to clipboard EAN-13: 4104090221249
  • Country of Origin:
 Report an error

Discontinued

This N scale platform with decoration parts from Faller is a superb addition to any model railway set. Complete with decorative parts, the 3 pieces can be built consecutively several times to create longer platforms.


  • 3 piece set
  • Size: N
  • Width: 34mm
  • Length: 584mm
  • Age class: 15 years and over
  • Manufacturer's part 222124

Reviews


Be the first to submit a review