Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 130961 H0 Old Stone Crushing Plant

Order Code:  

55-3003

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 130961  Copy to clipboard EAN-13: 4104090009618
  • Country of Origin:
 Report an error

Discontinued

This H0 scale old stone crushing plant from Faller is a superb addition to any model railway set. Manufactured with a wood construction and featuring a single track passage for wagons loading (without function). Clearance of 61mm.


  • For designing industrial areas
  • Size: H0
  • Length: 200mm
  • Width: 175mm
  • Age class: 15 years and over
  • Manufacturer's part 130961

Reviews


Be the first to submit a review