Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 130229 H0 Saw Mill

Order Code:  

55-2998

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 130229  Copy to clipboard EAN-13: 4104090302290
  • Country of Origin:
 Report an error

Discontinued

This forest saw mill from Faller is a superb addition to any model railway set. The waterwheel is driven by the attached motor (12 to 16V AC), which is also visible, while the open design allows insights into the saw mill operation. A range of wood and planks are available alongside.


  • With motor drive
  • Size: H0
  • Length: 345mm
  • Width: 200mm
  • Kit with motor drive
  • Age class: 15 years and over
  • Manufacturer's part 130229

Reviews


Be the first to submit a review