Falken 80004344 UniReg display pocket A4 Ecru brown 1 pc

MPN
80004344
Brand
Falken
EAN-13
4014481560317
Order Code
18-9429
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

Falken 80004344 UniReg display pocket offers a practical solution for file organisation, distinguished by its A4 ecru brown format. Engineered with precision, the display pocket provides robust support as a file hanger or file collector, ensuring documents are securely held and easily accessible. The UniReg design is optimal for environments requiring streamlined filing systems, such as office archives, educational institutions, and medical record departments. Its sturdy construction accommodates frequent handling, making it suitable for both temporary and permanent documentation storage. The product's ecru brown finish lends a professional appearance, facilitating its integration into various administrative and bureaucratic settings.
Type File display pocket
Colour Ecru brown
Content 1
Grammage 230g/m²
No. of sheets (max.) 300 sheets (80 g/m²)
Paper Size A4
Product Type File display pocket
Product type description UniReg
Ruled Front Cover Yes

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot