Falken 11285566 Suspension file A4 Spine width 50 mm Black 1 pc

MPN
11285566
Brand
Falken
EAN-13
4014481085179
Order Code
18-9426
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Spine Width:

    50mm 70mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.53 £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Falken 11285566, is a suspension file designed to accommodate A4-sized documents. This particular model is characterised by its 50 mm spine width, providing ample space for managing a significant volume of files efficiently. Constructed in a black colour scheme, this file is suitable for both office and industrial environments where systematic filing is critical. Ideal for use in settings where document organisation and easy retrieval are paramount, such as in engineering firms or architecture offices, the Falken suspension file ensures practicality alongside robust storage.
Type Lever Arch File
Colour Black
Size A4
Filing mechanism Type Lever arc mechanism
Locking Slots Yes
Recessed handle Yes
Spine Width 50mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot