Falken 11285459 Suspension file A4 Spine width 70 mm Black 1 pc

MPN
11285459
Brand
Falken
EAN-13
4014481085162
Order Code
18-9425
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Spine Width:

    50mm 70mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.53 £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Falken 11285459 is a high-quality suspension file designed for organising and storing documents. Specifically designed to accommodate A4-sized documents, it features a robust black cover with a spine width of 70 mm, providing significant capacity for file storage. This suspension file is crafted for use in professional settings such as engineering offices, where systematic document management is essential. Its sturdy construction and precise dimensions ensure that it can reliably handle frequent use in filing cabinets, making it an indispensable tool for maintaining order in technical documentation and project files.
Type Lever Arch File
Colour Black
Size A4
Filing mechanism Type Lever arc mechanism
Locking Slots Yes
Recessed handle Yes
Spine Width 70mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot