Falken 11285426 Lever arch file A5 landscape 70 mm spine black paste paper

MPN
11285426
Brand
Falken
EAN-13
4014481085155
Order Code
18-9424
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Falken 11285426 is a high-quality lever arch file designed to meet the requirements of efficient document organisation and storage, particularly in professional settings. This A5 landscape format file features a robust 70 mm spine, providing ample capacity for a significant volume of documents while maintaining a compact form. Engineered with black paste paper, the file offers durability and a sleek appearance suitable for diverse environments such as offices and engineering departments. Its design accommodates standard hole-punched documents, making it ideal for both general and specialised filing systems, and it can be utilised for organising project materials, technical reports, and blueprints in a structured manner.
Type Lever Arch File
Colour Black
Size A5
Cover sheet No
Description For bank statements.
Edge protection Yes
Filing mechanism Method 4 brackets
Filing mechanism Type Lever arc mechanism
Inner lining Material Paper
Locking Slots Yes
No. of sheets (max.) 2 x 560 sheets (80 g/m²)
Outer lining Material Paper
Recessed handle Yes
Spine Colour Black
Spine Width 70mm

Reviews

Be the first to submit a review

Trustpilot