Easter opening times here

Faithfull TT007B HSS Turning Chisel 16mm Roughing Out

Standard range
Order Code:

95-7904

Brand: Faithfull MPN: TT007B EAN-13: 5023969257730
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

Faithfull Turning chisels for use on woodturning lathes.

Manufactured from high-speed steel (HSS), these chisels will perform well in both hard and soft woods. They maintain a sharp cutting edge much longer than their carbon steel equivalents, requiring less time being resharpened

They are fitted with full sized contoured walnut wood handles for user comfort and brass ferrules.

Overall length: 410 mm.
Length of blade: 160 mm.

Roughing Out Gouge for removing large amounts of timber quickly. Can also be used to plane the surface of spindle blanks and shaped gentle curves.

Size: 16mm Roughing Out Gouge.


Type Turning chisel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot