Christmas Opening Hours and Delivery Dates here

Faithfull T90204 Bottle Jack 2 Tonnes

Order Code:

95-6700

Brand: Faithfull MPN: T90204 EAN-13: 5023969297491

Discontinued


The Faithfull Bottle Jack is high quality and fitted with a unique overload protection system and large base to provide added stability. All stress points are reinforced for durability, and a heat treated extension screw with a serrated saddle provides a generous lifting area, a secure grip and can be adjusted for either a low pickup point or a maximum lift height.

The Bottle Jack is supplied with a two piece handle and manufactured to EN 1494 specifications. This jack is for temporarily lifting vehicles only. Always use proper rated capacity axle stands for the vehicle after jacking.

The FAIAUJACBOT2 Bottle Jack has the following specifications:

Capacity: 2 Tonnes.
Minimum height: 181mm.
Lifting height: 116mm.
Adjusting height: 48mm.



Trustpilot