Faithfull Steel Wool

Faithfull Brand: Faithfull

Faithfull Industrial quality steel wool for surface preparation, finishing, cleaning, preparing and maintaining wood and metal finishes.

Ideal for applying wax polishes and for use with paint strippers.

Description Image Product Buy Pricing (Ex VAT) Grade Size Type Grit Lifetime Warranty
Faithfull FAIASW12VF Steel Wool Very Fine 200g
Faithfull FAIASW12VF Steel Wool Very Fine 200g
Standard range
Order code: 95-9378
MPN: FAIASW12VF

Despatched within 2 working days - 100 in stock
1+ £3.65
Price per unit Ex VAT
Very Fine 200g Wire wool Coarse No
Faithfull FAIASW12F Steel Wool Fine 200g
Faithfull FAIASW12F Steel Wool Fine 200g
Standard range
Order code: 95-9376
MPN: FAIASW12F

Despatched within 2 working days - 100 in stock
1+ £2.87
Price per unit Ex VAT
Fine 200g Wire wool Coarse No
Faithfull FAIASW12M Steel Wool Medium 200g
Faithfull FAIASW12M Steel Wool Medium 200g
Standard range
Order code: 95-9377
MPN: FAIASW12M

Despatched within 2 working days - 100 in stock
1+ £4.22
Price per unit Ex VAT
Medium 200g Wire wool Coarse No
Faithfull FAIASW12C Steel Wool Coarse 200g
Faithfull FAIASW12C Steel Wool Coarse 200g
Standard range
Order code: 95-9375
MPN: FAIASW12C

Despatched within 2 working days - 100 in stock
1+ £4.22
Price per unit Ex VAT
Coarse 200g Wire wool Coarse No
Faithfull FAIASW1OOOO Steel Wool Super Fine 0000 450g
Faithfull FAIASW1OOOO Steel Wool Super Fine 0000 450g
Standard range
Order code: 95-9383
MPN: FAIASW1OOOO

Despatched within 2 working days - 15 in stock
1+ £15.60
Price per unit Ex VAT
0000 450g Wire wool Coarse No
Faithfull FAIASW1OOO Steel Wool Very Fine 000 450g
Faithfull FAIASW1OOO Steel Wool Very Fine 000 450g
Standard range
Order code: 95-9382
MPN: FAIASW1OOO

Despatched within 2 working days - 20 in stock
1+ £9.60
Price per unit Ex VAT
000 450g Wire wool Coarse No
Faithfull FAIASW1O Steel Wool Fine 0 450g
Faithfull FAIASW1O Steel Wool Fine 0 450g
Standard range
Order code: 95-9381
MPN: FAIASW1O

Despatched within 2 working days - 100 in stock
1+ £6.72
Price per unit Ex VAT
0 450g Wire wool Coarse No
Faithfull FAIASW112 Steel Wool 1-2 Medium 450g
Faithfull FAIASW112 Steel Wool 1-2 Medium 450g
Standard range
Order code: 95-9374
MPN: FAIASW112

Despatched within 2 working days - 50 in stock
1+ £9.78
Price per unit Ex VAT
1-2 450g Wire wool Coarse No
Faithfull FAIASW13 Steel Wool 3 Coarse 450g
Faithfull FAIASW13 Steel Wool 3 Coarse 450g
Standard range
Order code: 95-9379
MPN: FAIASW13

Despatched within 2 working days - 100 in stock
1+ £7.68
Price per unit Ex VAT
3 450g Wire wool Coarse No
Faithfull FAIASW14 Steel Wool 4 Very Coarse 450g
Faithfull FAIASW14 Steel Wool 4 Very Coarse 450g
Standard range
Order code: 95-9380
MPN: FAIASW14

Despatched within 2 working days - 5 in stock
1+ £9.78
Price per unit Ex VAT
4 450g Wire wool Coarse No

Trustpilot