Faithfull SDZ4413 Ratchet Screwdriver Set, 13 Piece

MPN
SDZ4413
Brand
Faithfull
EAN-13
5023969000695
Order Code
95-8826
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Faithfull Ratchet Screwdriver features a soft grip, reversible ratchet handle with a convenient integral bit storage system. The ratchet mechanism is engineered to an extremely high standard with fine gearing which requires a minimal degree of turn to engage. The extension bar can be removed allowing the handle to be used as a stubby screwdriver. Ideal for screwing and unscrewing in restricted areas.

Supplied with a wall mountable storage rack and a popular selection of S2 screwdriver bits:

3 x 25mm Phillips Bits: PH1, PH2, PH3
3 x 25mm Pozidriv Bits: PZ1, PZ2, PZ3
3 x 25mm Star Bits: TX10, TX15, TX20
3 x 25mm Slotted Bits: 5, 6, 7mm


Type Ratchet Screwdrivers
Number of Pieces 13
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot