Faithfull Power Plus JF8700AC-40W (110V) LED Clip Light 40W 110V

MPN
JF8700AC-40W (110V)
Order Code
97-9693
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Faithfull Power Plus Clip Light has the following specification:

Voltage: 110V
Max. Current: 0.4A
Power Factor: 0.95
LED Power: 40W
Lumen Output: 4,000
Beam Angle: 120°
LED Type: SMD, Colour Temperature: 6,500K
Cable Length: 5m (1.00mm²)
IP Rating: IP65
Overall Size: 180 x 102 x 286mm
Weight: 2.3kg


Reviews

Be the first to submit a review

Trustpilot