Faithfull Power Plus JF87000-30W Rechargeable Clip Light 30W

MPN
JF87000-30W
Order Code
97-9692
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Faithfull Rechargeable Clip Light with a 30W LED that provides a high light output of 3000 lumens. Three output modes offer extended running times (100%, 50% and 25%). A 360° swivel ball joint allows the angle of the lamp to be adjusted to direct the light exactly where it is needed.

The heavy-duty clamp has an opening capacity of 73mm with 180N clamping force for secure attachment to poles, beams etc. Swivel pads adjust to clamp on to square surfaces, and a concave indentation allows attachment to round poles. All clamping surfaces feature a non-marring rubber grip. It can also be used as a freestanding light.

Manufactured from heavy-duty PC plastic with an impact-resistant lens and rated at IP65 for water and dust ingress protection. The heavy-duty lithium-ion battery is lightweight but powerful, providing from 3 to 10 hours of continuous light on one full charge. A power bank USB port enables you to charge personal items such as MP3 players and even mobile phones with a compatible lead.

This professional quality light is designed for both commercial and domestic use and features the latest LED lighting technology. Supplied complete with USB charging lead.

Specification:

LED Power: 30W
Lumen Output: 3,000
Operating Modes: 100%, 50%, 25%
Beam Angle: 120°
LED Type: SMD, Colour Temperature: 6500K
Battery: 7.4V 4400mAh Li-ion
Charge Time: approx. 4 hours
Run Time: 3-10 hours
Power Bank Output: 5V 1A
Charging Cable: Type C USB x 1m
IP Rating: IP65
Overall Size: 156 x 105 x 251mm


Reviews

Be the first to submit a review

Trustpilot