Christmas Opening Hours and Delivery Dates here

Faithfull Power Plus JF8200-BATTERY Replacement Battery for FPPSLLED20TB

Order Code:

95-9853

Brand: Faithfull Power Plus MPN: JF8200-BATTERY EAN-13: 5023969318295
Qty Unit Price (Ex VAT)
1+ £48.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Faithfull Power Plus 7.4V 8800mAh Li-ion Battery may be used to provide extended running times for the FPPSLLED20TB Cordless LED Site Light to supply continuous illumination. This additional battery allows the battery packs to be cycled as a when they become exhausted and is particularly useful when no other power supply is available. The battery can be independently charged using either the mains or car charger and can also be recharged while the lamp is in use when a power source is available.


  • Battery: 7.4V 8800mAh Li-ion
  • Charging Time: Approx. 4 hours
Type Replacement Battery
Power 8800mAh
Voltage 7.4V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot