Faithfull Power Plus HI-22LED-B Festoon Lights 10 LED Bulbs 110V 22m

MPN
HI-22LED-B
EAN-13
5023969008721
Order Code
97-9704
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £59.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Faithfull Festoon Lights with a 16 Amp 110 Volt plug.

Specifications:

Watts: 50W.
Voltage: 110V.
Length: 22m.
Type: LED.
Number of Bulbs: 10.
Bulb spacing 2m.
Lumens per Bulb: 400.
Light colour: Cool White (6500k).
IP rating: IP44.
Max. Daisy Chain: x 8 (total length 176M with 80 LED bulbs).


Reviews

Be the first to submit a review

Trustpilot