Faithfull Power Plus FPPTLDB4L Distribution Box 4-Way 110V

MPN
FPPTLDB4L
EAN-13
5023969222516
Order Code
95-9808
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Faithfull TLDB4L is capable of converting the power from a single cable input into a four way output making it ideal for running multiple power tools and site lighting. The Faithfull TLDB4L is a 110V 4-way splitter box and comes with a 5 metre cable with 110V socket plug that can be used in conjunction with Faithfull 110V cable reels. This unit has a strong metal construction for daily site usage, and the 4 outlets are protected from debris with flip up plastic covers which also protect the outlets when not in use.

Note: Total load applied must not exceed 1760W (16A). If a transformer is in use always check its capacity before linking a distribution box to ensure an overload does not occur.

110V.
4 x 110V outlets.

Load must not exceed 1760W (16A).


Type Box
Current Rating 16A
Wire Gauge AWG 14
Gender Socket

Reviews

Be the first to submit a review

Trustpilot