Faithfull Power Plus FPPSLBA6010W LED Light Bulb A60 110-240V 10W

MPN
FPPSLBA6010W
EAN-13
5023969315645
Order Code
95-9829
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

Faithfull Power Plus LED Energy Saving Light Bulb with an E27 fitting (Large Edison). Energy rated at A++ this 10W bulb produces a bright white 800 lumen output and is more energy efficient than a conventional filament GLS bulb or compact florescent light bulb.

This dual voltage bulb can be used in both 110V and 240V fittings and is suitable for both industrial and domestic application were a bright white, non-dimmable light is required.

Power: 10W
Output: 800 Lumens
Colour Range: 6500 Kelvin Bright White
Energy rating: A++
Cap fitting: E27 screw
LED lifetime: 50,000 hours
Voltage: 110-240V

10W is equivalent to a standard 60W filament bulb, giving an approximate 83% energy saving compared to conventional GLS bulbs.

All outputs quoted are approximate.

For use with the following Faithfull Power industrial lighting products:
FPPSLFESTOON
FPPSLFESTLED
FPPSLGRIPLE
FPPSLLAMP


Type Bulb
Dimmable No
Operating Voltage 240V

Reviews

Be the first to submit a review

Trustpilot