Christmas Opening Hours and Delivery Dates here

Faithfull Power Plus FPPHEAT2KWC2 Ceramic Fan Heater 2kW 240V

Order Code:

97-9697

Brand: Faithfull Power Plus MPN: FPPHEAT2KWC2 EAN-13: 5023969002583
Qty Was Unit Price (Ex VAT)
1+ £29.56 £27.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

The Faithfull Ceramic Fan Heater has been designed to provide a controlled instant heat source. Its small size makes it suitable for use in any room and is ideal for use in homes, garages, warehouses or workshops.

This compact unit features a ceramic PTC heating element that is highly efficient, providing instant heat on start-up. Coupled with the powerful fan, it distributes the heat over a large area (20m²). Two preset heat settings make the heater extremely economical, as the maximum output can be set at either 1kW or 2kW. The required room temperature can be set using the internal thermostat, once selected the self-adjusting thermostat will maintain the room temperature and adjust the heater's output accordingly.

For added safety, the heater has a self-resetting thermal cut-out and tip-over protection that switches the unit off if it's knocked over. The heater also features a fan-only setting that is especially useful on hot days by providing a cooling breeze.

Complete with 1.5m power cable and fitted plug.

Specification:

Voltage: 220-240V~50Hz
Settings: 22W / 1000W / 2000W
Heating Area: 20m²
Air Output: 139m³/hr.
Self-resetting Thermostat: 70°
Dimensions: 210 x 130 x 260mm
IP Rating: IP20
Weight: 1.4Kg


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot