Faithfull Power Plus FPPCHAINSS Electric Chainsaw Sharpener 85W 230V

MPN
FPPCHAINSS
EAN-13
5023969287430
Order Code
95-9811
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull Power Plus Electric Chainsaw Sharpener - No need to replace your chainsaw chain or send it away to be sharpened. The Faithfull electric chainsaw sharpener restores blunt chainsaw blades quickly and efficiently with no more tedious filing.

The chainsaw sharpener is easy to set up and easy to use. It will sharpen chains from both electric and petrol chainsaws of various sizes.

A simple to operate chain guide and angle adjustment system guarantee the correct sharpening angle and depth of each tooth. The grinding angle can be easily adjusted to accommodate the various sharpening angles required for the most popular chainsaw blade types.

The stone is designed for use on 3/8 inch pitch chains, both regular and low profile. This is the most common chain size.

Powerful 85 watt motor (230v / 50hz)
Fitted with an approved plug
Complete with grinding wheel
Adjustable chain guide with angle gauge
Bench mounting bolt holes
Can be use on electric and petrol chainsaw chains

Replacement grinding wheel also available: FPPCHAINSSW


Type Sharpener

Reviews

Be the first to submit a review

Trustpilot