Faithfull Power Plus AST8315 SMD LED Pod Site Light 15W 240V

Order Code:

97-9698

Brand: Faithfull Power Plus MPN: AST8315 EAN-13: 5023969004129
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Specification:

Voltage: 240V~50Hz
LED Power: 15W
Lumen Output: 1,500
Beam Angle: 120°
Cable Length: 1.5m
Colour Range: 6500K
LED Type: SMD
LED lifetime: Up to 50,000 hours


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot