Faithfull Power Plus AST5230 SMD LED Security Light with PIR 30W 2400 Lumen 240V

MPN
AST5230
EAN-13
5023969315447
Order Code
95-9886
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These Faithfull SMD LED Power Plus Security Lights are suitable for mounting on exterior walls. They are ideal as an intruder deterrent or welcoming light. The PIR sensor, with a range of 9m, is adjustable from 6 seconds to approximately 12 minutes. The IP44 rated slim style lamp head has an impact resistant lens.

Each lamp has a sturdy mounting bracket with a 'tilt and lock' facility.

Specifications:

Wattage: 30W
Lumens: 2,400


Type Light

Reviews

Be the first to submit a review

Trustpilot