Faithfull P254010 Countryman Professional Bypass Secateurs 215mm (8in)

MPN
P254010
Brand
Faithfull
EAN-13
5023969004860
Order Code
97-9286
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Faithfull Professional Bypass Secateurs are an essential tool for the experienced gardener. They are the ideal choice for pruning roses, shrubs, and all live wood.

The secateurs feature a high carbon steel SK5 precision ground and polished cutting blade that ensures a superior cutting performance each time they are used. They also include a notch at the base of the blade that is designed for cutting thin wire.

The secateurs' die-cast aluminium body is fitted with non-slip sleeved handles which are contoured to fit comfortably in the hand and provide a strong grip. They also include built-in shock absorbers which help relieve pressure and stress on the wrist, making them ideal for prolonged periods of use.

Specification:

Cutting Diameter: 16mm
Overall Length: 215mm (8in)


Type Secateurs

Reviews

Be the first to submit a review

Trustpilot