Faithfull MT00TB1702 Multi-Function Tool Blade Set, 3 Piece

MPN
MT00TB1702
Brand
Faithfull
EAN-13
5023969312668
Order Code
95-8266
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Faithfull Multi-Function Tool Blade Set contains three of the most popular wood cutting blades. Compatible with many multi-function oscillating power tools.

The set comprises of:

1 x 34mm CrV Flush Cut Side Set Wood Blade, is fast cutting and has a broad range of applications with ground, side set hardened teeth. Quick cutting performance in soft wood, plastics, plasterboard, plastic pipes and similar materials.

1 x 68mm CrV Flush Cut Side Set Wood Blade, hardened teeth ideal for flush, fine straight cutting in soft wood, plastic, plasterboard, plastic pipes and similar materials.

1 x 87mm CrV Radial Wood Blade Wavy Set Hardened Teeth, ideal for flush and plunge cutting in wood, plastic and plasterboard.


Type Blade

Reviews

Be the first to submit a review

Trustpilot