Faithfull L524081 Countryman Ratchet Anvil Telescopic Lopper

MPN
L524081
Brand
Faithfull
EAN-13
5023969004426
Order Code
97-9298
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £26.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull Countryman Anvil Loppers utilise a powerful ratchet action that can effortlessly cut branches up to 25mm thick. The top quality SK5 Japanese steel blade provides a clean cut for a prolonged life. A protective coating prevents corrosion and a non-stick coating helps to reduce friction. The anvil cutting action is perfect for cutting dead wood.

The Loppers' 4-position telescopic aluminium handles allow the length of the loppers to be adjusted to between 700mm and 880mm. Reinforcing ribs reduce flex and soft-grips provide extra comfort during prolonged periods of use.

Specification:

Overall Length: 700-880mm (27.1/2in-34.1/2in)
Cutting Capacity: 38mm (1.5in)


Reviews

Be the first to submit a review

Trustpilot