Faithfull L014170 Countryman Ratchet Bypass Lopper 760mm (30in)

MPN
L014170
Brand
Faithfull
EAN-13
5023969004365
Order Code
97-9297
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull Countryman Bypass Loppers utilise a powerful ratchet action that can effortlessly cut branches up to 25mm thick. The top quality SK5 Japanese steel blade provides a clean cut for a prolonged life. A protective coating prevents corrosion and a non-stick coating helps to reduce friction. Bypass cutting action is perfect for cutting live wood. The strong aluminium handles have reinforcing ribs to reduce flex and are fitted with soft grips to provide the user with extra comfort during prolonged periods of use.

Specification:

Overall Length: 760mm (30in)
Cutting Capacity: 38mm (1.5in)


Reviews

Be the first to submit a review

Trustpilot