Faithfull L014081 Countryman Ratchet Bypass Telescopic Lopper

MPN
L014081
Brand
Faithfull
EAN-13
5023969004419
Order Code
97-9301
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull Countryman Bypass Loppers utilise a powerful ratchet action that can effortlessly cut branches up to 38mm thick. The top quality SK5 Japanese steel blade provides a clean cut with a prolonged life. Protective coating prevents corrosion and a non-stick coating helps to reduce friction. The loppers' bypass cutting action is perfect for cutting live wood.

The loppers have 4-position telescopic aluminium handles which allow the length of the loppers to be adjusted to between 700mm and 880mm. Reinforcing ribs reduce flex and soft grips provide the user with extra comfort during prolonged periods of use.

Specification:

Overall Length: 700-880mm (27.1/2in-34.1/2in)
Cutting Capacity: 38mm (1.5in)


Reviews

Be the first to submit a review

Trustpilot