Faithfull FAIZ1802430 TCT Circular Saw Blade 180 x 30mm x 24T POS

MPN
FAIZ1802430
Brand
Faithfull
EAN-13
5023969216362
Order Code
95-8750
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull Professional TCT Circular Saw Blade with 7mm Tungsten Carbide Tipped teeth to ensure a long working life and accuracy of cut. Each blade has laser cut expansion slots to improve their performance by reducing heat build up.

Available in a variety of sizes with different tooth counts that allow the user to select the correct blade for the job in hand.

All the blades in this range fit most popular makes of power machines.

This Faithfull TCT Circular Saw Blade has the following specification:

Application: Fast Rip.
Blade Diameter: 180mm.
Bore: 30mm.
Teeth: 24.
Bush: 20mm.
Rake: POS.


Type Blade
Bore/Bush 16mm
Diameter 180mm
Kerf 2.5mm
Rake POS
Teeth 24

Reviews

Be the first to submit a review

Trustpilot