Faithfull FAITDTRUCK52 Ratchet Tie-Down 5m x 50mm Trucker Breaking Strain 4000kg

MPN
FAITDTRUCK52
Brand
Faithfull
EAN-13
5023969267791
Order Code
95-9562
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    5m 8m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

These Faithfull heavy-duty 50mm wide ratchet straps are designed to secure really heavy loads. Manufactured from a 50mm wide triple layer Terylene webbing they are weatherproof, cut and abrasion resistant. The ratchet and J-style fixing hooks ensure that loads are secured quickly and efficiently and provide ease of use.

Both the 5 and 8 metre lengths have a breaking strain of 4,000kg/daN and a working load of 2000kg/daN.


Pack quantity: 1.

Manufactured in accordance to EN12195-2.
NOTE: WEIGHT OF CARGO MUST NOT EXCEED THE WORKING LOAD LIMIT.

The Faithfull FAITDTRUCK52 has the following specifications:
Length: 5m
Width: 50mm
Breaking strain: 4,000kg/daN
Maximum working load: 2000kg/daN


Type Tiedown
Length 5m
Load Capacity 2000kg/daN
Breaking Strain 4000kg/daN
Qty 1
Width 50mm

Reviews

Be the first to submit a review

Trustpilot