Faithfull FAITDRATSET4 Ratchet Tie-Downs 5m x 25mm Green 4 Piece

MPN
FAITDRATSET4
Brand
Faithfull
EAN-13
5023969298245
Order Code
95-8827
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £25.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockFurther 100 despatched in 2 working days

These Faithfull Ratchet Tie-Downs are manufactured from a 25mm wide triple layer Terylene webbing which is weatherproof, cut and abrasion resistant. The ratchet and S-style hooks ensure that loads are secured quickly and efficiently and provide ease of use.

Length: 5m.
Width: 25mm.
Breaking Strain: 600kg/daN.
Maximum Working Load: 300kg/daN.

Manufactured in accordance to EN12195-2.
NOTE: WEIGHT OF CARGO MUST NOT EXCEED THE WORKING LOAD LIMIT

Pack quantity: 4.


Type Tiedown
Length 5m
Load Capacity 300kg/daN
Breaking Strain 600kg/daN
Qty 4
Width 25mm

Reviews

Be the first to submit a review

Trustpilot