Faithfull FAITDRAT51SH Ratchet Tie-Downs S-Hook 5m x 25mm - 2 Piece

MPN
FAITDRAT51SH
Brand
Faithfull
EAN-13
5023969267777
Order Code
95-8829
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This Faithfull Ratchet Tie-Down is manufactured from 25mm wide triple layer Terylene webbing which is weatherproof, cut and abrasion resistant. The ratchet and S-style hooks ensure that loads are secured quickly and efficiently and provide ease of use. The tie downs meet the following specifications:

Length: 5m.
Width: 25mm.
Breaking Strain: 600kg/daN.
Maximum Working Load: 300kg/daN.
Quantity: 2 Piece.

Manufactured in accordance to EN12195-2.
NOTE: WEIGHT OF CARGO MUST NOT EXCEED THE WORKING LOAD LIMIT


Type Tiedown
Length 5m
Load Capacity 300kg/daN
Breaking Strain 600kg/daN
Qty 2
Width 25mm

Reviews

Be the first to submit a review

Trustpilot