Faithfull FAITDRAT51JH Ratchet Tie-Downs J-Hook 5m x 32mm - 2 Piece

MPN
FAITDRAT51JH
Brand
Faithfull
EAN-13
5023969267784
Order Code
95-8828
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £39.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Faithfull Ratchet Tie-Down is manufactured from a 32mm wide triple layer Terylene webbing which is weatherproof, cut and abrasion resistant. The ratchet and J style hooks ensures that loads are secured quickly and efficiently and provide ease of use. The tie downs meet the following specifications:

Length: 5m.
Width: 32mm.
Breaking Strain: 1320kg/daN.
Maximum Working Load: 660kg/daN.
Quantity: 2 Piece.

Manufactured in accordance to EN12195-2.
NOTE: WEIGHT OF CARGO MUST NOT EXCEED THE WORKING LOAD LIMIT


Type Tiedown
Length 5m
Load Capacity 660kg/daN
Breaking Strain 1320kg/daN
Qty 2
Width 32mm

Reviews

Be the first to submit a review

Trustpilot