Faithfull FAITDCAMSET4 Cam Buckle Tie-Downs 5m x 25mm, 4 Piece

MPN
FAITDCAMSET4
Brand
Faithfull
EAN-13
5023969002552
Order Code
97-9481
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Faithfull Cam Buckle Tie-Downs are ideal for firmly securing loads quickly and efficiently. These quick-release tie-downs are designed for use when transporting lightweight items and are perfect for use with car roof racks.

Manufactured using 100% soft polyester webbing and in accordance with EN 12195-2, these tie-downs are extremely hard-wearing, durable and robust. Cam buckle straps are efficient and quick to use, the webbing is simply pulled through a self-locking cam buckle to the desired tension. Releasing the load is easily achieved by pressing down on the quick-release lever at the rear of the buckle to release the tension. A protective tab prevents scratches.

Specification:

Length: 5m
Width: 25mm
Breaking Strain: 200kg/200 daN
Max. Working Load: 100kg/100 daN

PLEASE NOTE: WEIGHT OF CARGO MUST NOT EXCEED THE WORKING LOAD LIMIT.


Length 5m
Load Capacity 100kg/daN
Breaking Strain 200kg/daN
Qty 4
Width 25mm

Reviews

Be the first to submit a review

Trustpilot