Faithfull FAITDCAM51 Cam Style Tie-Downs 25mm x 5m 2 Piece

MPN
FAITDCAM51
Brand
Faithfull
EAN-13
5023969310176
Order Code
95-6785
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.44 £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

The Faithfull TDCAM51 cam buckle tie-downs are widely used in the transport and building industries and for many outdoor leisure activities. They may also be used to secure items in situ. These quick action tie-downs are designed for use when transporting lightweight items and are perfect for use with car roof racks.

Manufactured using a 100% soft polyester webbing and in accordance EN12195-2, these tie downs are extremely hard wearing, durable and robust. Cam buckle straps are efficient and quick to use, the webbing is simply pulled through self-locking cam buckle to the desired tension. Releasing the load is easily achieved by pressing down on the quick release lever at the rear of the buckle to release the tension.

Manufactured in accordance to EN12195-2.

Specification

Length: 5m.
Width: 25mm.
Breaking Strain: 200kg/daN.
Max. Working Load: 100kg/daN.


Type Tiedown
Length 5m
Load Capacity 100kg/daN
Breaking Strain 200kg/daN
Qty 2
Width 25mm

Reviews

Be the first to submit a review

Trustpilot