Faithfull FAITD630 HSS Taper Drill Bit 6-30mm

MPN
FAITD630
Brand
Faithfull
EAN-13
5023969269467
Order Code
95-7895
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull HSS taper drills are used for drilling sheet materials. They will drill a hole of any diameter between the stated sizes. Please note that use of a cutting fluid is advisable with this drill.

The Faithfull FAITD630 taper drill is made from high speed steel (HSS) and has the following specifications:
Drill sizes: 6 to 30mm
Max thickness: 2mm


Type Taper drill
Shank 6mm
Size 4 to 12mm

Reviews

Be the first to submit a review

Trustpilot