Faithfull FAISDSCSET3 SDS Plus Chisel Set, 3 Piece

MPN
FAISDSCSET3
Brand
Faithfull
EAN-13
5023969009247
Order Code
97-9465
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

This Faithfull SDS Plus Chisel 3 Piece Set made for demolition and break-through tasks in concrete and masonry. Fast, tool-free chisel changing thanks to the SDS-plus system saving time and effort. Made from high quality heat treated alloy steel. Suitable for use with lightweight rotary and impact hammers with SDS-plus sockets from all power tool brands.

This 3 piece set contains:

1 x Flat Chisel for concrete as well as demolition and break-through tasks in masonry.

Width: 20mm.
Depth: 14mm.
Length: 250mm.

1 x Spade Chisel for removing plaster and lightweight demolition tasks in masonry, and breaking and loosening soil, screed and bitumen.

Width: 40mm.
Depth: 14mm.
Length: 250mm.

1 x Pointed Chisel for demolition and corrective tasks in concrete and break-throughs in masonry.

Width: 14mm.
Length: 250mm.


Number of Pieces 3

Reviews

Be the first to submit a review

Trustpilot