Faithfull FAISDSCG SDS Plus Chasing Gouge 22 x 250mm

MPN
FAISDSCG
Brand
Faithfull
EAN-13
5023969223568
Order Code
95-8984
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

These Faithfull SDS Plus Chisel Bits are made from drop-forged chrome molybdenum with a heat-treated tempered edge. Molybdenum is ideally suited for chisels because of its known reputation for hardness, toughness and wear resistance.

Used mainly for light demolition, chiselling, stripping plaster, mortar chasing, channelling and breaking through brickwork.

1 x Faithfull SDS Plus Chasing Gouge 22mm Length 250mm


Type Steel
Diameter 22mm
Length 250mm
Shank SDS-plus

Reviews

Be the first to submit a review

Trustpilot