Faithfull FAIRB3080 Blue Poly Rope 8mm x 30m

MPN
FAIRB3080
Brand
Faithfull
EAN-13
5023969228983
Order Code
95-6695
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Faithful Blue Poly Rope meets the needs of most trades and is suitable for a variety of applications in the home and workplace.

Diameter : 8 mm.
Length : 30 m.
Breaking strain : 120 kg.


Type Rope
Length 30m
Colour Blue
Material Polypropylene
Breaking Strain 375kg
Diameter 6mm
Max Load 60kg

Reviews

Be the first to submit a review

Trustpilot