Faithfull FAIRB22080 Blue Poly Rope 8mm x 220m

MPN
FAIRB22080
Brand
Faithfull
EAN-13
5023969227993
Order Code
95-6692
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £42.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithful Blue Poly Rope meets the needs of most trades and is suitable for a variety of applications in the home and workplace.

Diameter : 8 mm.
Length : 220 m.
Breaking strain : 120 kg.


Type Rope
Length 220m
Colour Blue
Material Polypropylene
Breaking Strain 375kg
Diameter 6mm
Max Load 60kg

Reviews

Be the first to submit a review

Trustpilot