Faithfull FAIRB220120 Blue Poly Rope 12mm x 220m

MPN
FAIRB220120
Brand
Faithfull
EAN-13
5023969228174
Order Code
95-6690
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £95.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

Faithful Blue Poly Rope meets the needs of most trades and is suitable for a variety of applications in the home and workplace.

Diameter : 12 mm.
Length : 220 m.
Breaking strain : 280 kg.


Type Rope
Length 220m
Colour Blue
Material Polypropylene
Breaking Strain 375kg
Diameter 6mm
Max Load 60kg

Reviews

Be the first to submit a review

Trustpilot